Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Yellow Stripe 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Yellow Stripe 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Protektive Pak Wescorp Clear ESD Cellulose Tape

79275

DigiKey Part Number
16-1304-ND
Manufacturer
Manufacturer Product Number
79275
Description
TAPE ANTISTAT CLR/YLW 1/2"X72YDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Yellow Stripe 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Antistatic - ESD Symbols
Adhesive
Rubber
Backing, Carrier
Cellulose
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Clear, Yellow Stripe
Usage
Packaging
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
68°F (20°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,99000 €8,99 €
Manufacturers Standard Package
Unit Price without VAT:8,99000 €
Unit Price with VAT:10,69810 €