
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | 2874 psi | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,56000 € | 39,56 € |
| 10 | 35,90000 € | 359,00 € |
| 25 | 34,76640 € | 869,16 € |
| 50 | 34,00300 € | 1.700,15 € |
| 100 | 33,85720 € | 3.385,72 € |
| Unit Price without VAT: | 39,56000 € |
|---|---|
| Unit Price with VAT: | 47,07640 € |



