
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 6" (152.4mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 2874 psi | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 10 | 15,71100 € | 157,11 € |
| 25 | 15,12360 € | 378,09 € |
| 50 | 14,73140 € | 736,57 € |
| 100 | 14,37740 € | 1.437,74 € |
| 250 | 13,96068 € | 3.490,17 € |
| 500 | 13,94120 € | 6.970,60 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |



