13010 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Desco
In Stock: 97.795
Unit Price: 0,08000 €
Datasheet

Similar


SCS
In Stock: 2.624
Unit Price: 0,10000 €
Datasheet
Static Shielding Bag <25nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13010

DigiKey Part Number
16-1056-ND
Manufacturer
Manufacturer Product Number
13010
Description
BAG STATIC SHIELD MTL OUT 3"X5"
Customer Reference
Detailed Description
Static Shielding Bag <25nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<25nJ
Manufacturer
Desco
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bag
Length - Inside
5" (127mm)
Part Status
Discontinued at DigiKey
Width - Inside
3" (76.2mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13405Desco97.79516-1027-ND0,08000 €Similar
15035SCS2.62415035-ND0,10000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,09476 €94,76 €
Unit Price without VAT:0,09476 €
Unit Price with VAT:0,11276 €