Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

15035

DigiKey Part Number
15035-ND
Manufacturer
Manufacturer Product Number
15035
Description
BAG STATIC SHIELD MTL OUT 3"X5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bulk
Length - Inside
5" (127mm)
Part Status
Active
Width - Inside
3" (76.2mm)
Type
Static Shielding Bag
Tensile Strength
4900 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.624
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €