
12763 | |
|---|---|
DigiKey Part Number | 12763-ND |
Manufacturer | |
Manufacturer Product Number | 12763 |
Description | BAG STATIC SHIELD MTL IN 11"X15" |
Customer Reference | |
Detailed Description | Static Shielding Bag <15nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm) |
Category | Static Discharge Shielding <15nJ |
Manufacturer Desco | Closure System Zip Lock |
Series | Thickness 3.1 mil (78.74 microns) |
Packaging Bulk | Length - Inside 15" (381mm) |
Part Status Obsolete | Width - Inside 11" (279.4mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13495 | Desco | 435 | 13495-ND | 0,33000 € | Similar |


