Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USVI-060024FH | |
|---|---|
DigiKey Part Number | 603-USVI-060024FH-ND |
Manufacturer | |
Manufacturer Product Number | USVI-060024FH |
Description | PWR SUPP, BATTERIES, COND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 55°C |
Type Constant Voltage | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.50" L x 1.70" W x 1.18" H (241.3mm x 43.2mm x 30.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cCSAus, CE, cULus |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-60-24 | MEAN WELL USA Inc. | 133 | 1866-3941-ND | 24,42000 € | Parametric Equivalent |
| PWM-60-24DA2 | MEAN WELL USA Inc. | 0 | 1866-PWM-60-24DA2-ND | 29,30000 € | Parametric Equivalent |
| USVI-060024DG | Delta Electronics | 0 | 1145-USVI-060024DG-ND | 22,07310 € | Parametric Equivalent |
| USVI-060024FG | Delta Electronics | 0 | 1145-USVI-060024FG-ND | 23,73450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,69740 € | 1.969,74 € |
| Unit Price without VAT: | 19,69740 € |
|---|---|
| Unit Price with VAT: | 23,43991 € |





