USVI-060024FG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: 22,07310 €
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 133
Unit Price: 24,42000 €
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 29,30000 €
Datasheet

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: 19,69740 €
Datasheet
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USVI-060024FG

DigiKey Part Number
1145-USVI-060024FG-ND
Manufacturer
Manufacturer Product Number
USVI-060024FG
Description
LED DRIVER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
Delta Electronics
Power (Watts)
60 W
Series
Voltage - Isolation
3 kV
Packaging
Box
Dimming
Analog, PWM
Part Status
Active
Features
OCP, OTP, OVP, SCP
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 55°C
Type
Constant Voltage
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.83" L x 1.80" W x 1.00" H (148.1mm x 45.7mm x 25.4mm)
Voltage - Input (Min)
108VAC
Approval Agency
cCSAus, CE, cULus
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USVI-060024DGDelta Electronics01145-USVI-060024DG-ND22,07310 €Parametric Equivalent
PWM-60-24MEAN WELL USA Inc.1331866-3941-ND24,42000 €Parametric Equivalent
PWM-60-24DA2MEAN WELL USA Inc.01866-PWM-60-24DA2-ND29,30000 €Parametric Equivalent
USVI-060024FHDelta Electronics0603-USVI-060024FH-ND19,69740 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10023,73450 €2.373,45 €
Unit Price without VAT:23,73450 €
Unit Price with VAT:28,24406 €