Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USCO-210140DA | |
|---|---|
DigiKey Part Number | 1145-USCO-210140DA-ND |
Manufacturer | |
Manufacturer Product Number | USCO-210140DA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.4A 75 ~ 150V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 75 ~ 150V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 210 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66, IP67 | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.45" L x 3.94" W x 1.50" H (240.0mm x 100.1mm x 38.1mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |




