USCI-150140GC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 1
Unit Price: 81,25000 €
Datasheet
1.4A 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USCI-150140GC

DigiKey Part Number
1145-USCI-150140GC-ND
Manufacturer
Manufacturer Product Number
USCI-150140GC
Description
USCI-PRO 150W DIMMING
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.4A 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
USCI-150140GC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
305VAC
Voltage - Output
72 ~ 214V
Current - Output (Max)
1.4A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
Analog
Features
OCP, OTP, OVP, SCP
Ratings
IP52
Operating Temperature
-40°C ~ 65°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
8.40" L x 2.36" W x 1.50" H (213.4mm x 59.9mm x 38.1mm)
Approval Agency
CB, CE, cULus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,91000 €66,91 €
561,13800 €305,69 €
1058,80400 €588,04 €
3055,28367 €1.658,51 €
5053,71800 €2.685,90 €
10051,66250 €5.166,25 €
Manufacturers Standard Package
Unit Price without VAT:66,91000 €
Unit Price with VAT:79,62290 €