Parametric Equivalent

USCI-100140GA | |
|---|---|
DigiKey Part Number | 1145-USCI-100140GA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-100140GA |
Description | USCI-PRO 100W DIMMING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 47 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | USCI-100140GA Models |
Category | Power (Watts) 100 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP52 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 65°C |
Type Constant Current | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.50" L x 2.36" W x 1.50" H (139.7mm x 59.9mm x 38.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency CB, CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 47 ~ 143V | Base Product Number |
Current - Output (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USCO-100140GA | Delta Electronics | 1 | 1145-USCO-100140GA-ND | 88,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,24000 € | 58,24 € |
| 5 | 53,21600 € | 266,08 € |
| 10 | 51,18500 € | 511,85 € |
| 30 | 48,12167 € | 1.443,65 € |
| 50 | 46,75920 € | 2.337,96 € |
| 100 | 44,96990 € | 4.496,99 € |
| Unit Price without VAT: | 58,24000 € |
|---|---|
| Unit Price with VAT: | 69,30560 € |


