
THD1348HE | |
|---|---|
DigiKey Part Number | 603-2084-ND |
Manufacturer | |
Manufacturer Product Number | THD1348HE |
Description | FAN AXIAL 134X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 134mm L x 134mm H Ball 490.0 CFM (13.72m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 82.0dB(A) |
Mfr | Power (Watts) 240 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 134mm L x 134mm H | Weight 1.6 lbs (725.7 g) |
Width 38.00mm | Current Rating (Amps) 5.00A |
Air Flow 490.0 CFM (13.72m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 7.100 in H2O (1768.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,50000 € | 108,50 € |
| 16 | 82,09688 € | 1.313,55 € |
| 32 | 76,32500 € | 2.442,40 € |
| 64 | 75,06734 € | 4.804,31 € |
| Unit Price without VAT: | 108,50000 € |
|---|---|
| Unit Price with VAT: | 129,11500 € |



