



8315100198 | |
|---|---|
DigiKey Part Number | 381-8315100198-ND |
Manufacturer | |
Manufacturer Product Number | 8315100198 |
Description | DIAFORCE120 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 400.5 CFM (11.21m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 86.00mm | |
Air Flow | 400.5 CFM (11.21m³/min) | |
Static Pressure | 12.526 in H2O (3119.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 83.5dB(A) | |
Power (Watts) | 450 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 9.37A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,16000 € | 363,16 € |
| 10 | 294,94200 € | 2.949,42 € |
| Unit Price without VAT: | 363,16000 € |
|---|---|
| Unit Price with VAT: | 432,16040 € |





