
FFB0448EN-00EEY | |
|---|---|
DigiKey Part Number | 603-FFB0448EN-00EEY-ND |
Manufacturer | |
Manufacturer Product Number | FFB0448EN-00EEY |
Description | FAN AXIAL 40X28MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 40mm L x 40mm H Ball 35.4 CFM (0.992m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 66.5dB(A) |
Series | Power (Watts) 20.64 W |
Packaging Box | RPM |
Part Status Not For New Designs | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.430A |
Air Flow 35.4 CFM (0.992m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 4.880 in H2O (1215.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 € | 22,73 € |
| 10 | 18,28600 € | 182,86 € |
| 25 | 16,64880 € | 416,22 € |
| 50 | 15,48600 € | 774,30 € |
| 100 | 14,39650 € | 1.439,65 € |
| 288 | 14,35267 € | 4.133,57 € |
| Unit Price without VAT: | 22,73000 € |
|---|---|
| Unit Price with VAT: | 27,04870 € |




