
THA0948BE | |
|---|---|
DigiKey Part Number | 603-1684-ND |
Manufacturer | |
Manufacturer Product Number | THA0948BE |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 189.7 CFM (5.31m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 71.0dB(A) |
Mfr | Power (Watts) 67.2 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 1.1 lbs (500.0 g) |
Width 38.00mm | Current Rating (Amps) 1.40A |
Air Flow 189.7 CFM (5.31m³/min) | Voltage Range 30 ~ 56VDC |
Static Pressure 3.020 in H2O (752.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |















