Similar

TFA0948AE | |
|---|---|
DigiKey Part Number | 603-1686-ND |
Manufacturer | |
Manufacturer Product Number | TFA0948AE |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 67.1 CFM (1.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 49.8dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.463 lb (210.01 g) |
Width 38.00mm | Current Rating (Amps) 0.120A |
Air Flow 67.1 CFM (1.88m³/min) | Voltage Range 28 ~ 62VDC |
Static Pressure 0.720 in H2O (179.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THD0948HE-A | Delta Electronics | 0 | 603-THD0948HE-A-ND | 53,25000 € | Similar |
















