Similar
Similar
Similar

TDA1548AG | |
|---|---|
DigiKey Part Number | 603-1693-ND |
Manufacturer | |
Manufacturer Product Number | TDA1548AG |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 402.1 CFM (11.26m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 73.3dB(A) |
Mfr | Power (Watts) 88.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.7 lbs (771.1 g) |
Width 50.80mm | Current Rating (Amps) 1.85A |
Air Flow 402.1 CFM (11.26m³/min) | Voltage Range 30 ~ 60VDC |
Static Pressure 2.854 in H2O (710.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6448U | ebm-papst Inc. | 0 | 381-2772-ND | 121,56000 € | Similar |
| DV6448/12 | ebm-papst Inc. | 0 | DV6448/12-ND | 194,92656 € | Similar |
| OD172SAP-48LB | Orion Fans | 0 | 1053-OD172SAP-48LB-ND | 65,52985 € | Similar |
| OD172SAP-48MB | Orion Fans | 0 | 1053-OD172SAP-48MB-ND | 65,52983 € | Similar |







