Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 241.3 CFM (6.76m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6448U

DigiKey Part Number
381-2772-ND
Manufacturer
Manufacturer Product Number
6448U
Description
FAN AXIAL 171.5X50.8MM 48VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 241.3 CFM (6.76m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
17 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 152.60°F (-20 ~ 67°C)
Voltage - Rated
Approval Agency
UL
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150.4mm H
Weight
1.9 lbs (861.8 g)
Width
50.80mm
Voltage Range
28 ~ 60VDC
Air Flow
241.3 CFM (6.76m³/min)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Base Product Number
Noise
57.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,56000 €121,56 €
10107,57200 €1.075,72 €
Unit Price without VAT:121,56000 €
Unit Price with VAT:144,65640 €

Other Suppliers on DigiKey

10In Stock
Ships from WEC