TCA1748AT-EP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 106,50000 €
Datasheet
Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 428.0 CFM (11.98m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA1748AT-EP

DigiKey Part Number
603-1741-ND
Manufacturer
Manufacturer Product Number
TCA1748AT-EP
Description
FAN IMP MTRZD 175X69MM 48VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 428.0 CFM (11.98m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 175mm Dia
Width
69.00mm
Air Flow
428.0 CFM (11.98m³/min)
Static Pressure
1.957 in H2O (487.5 Pa)
Bearing Type
Ball
Fan Type
Features
GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
70.8dB(A)
Power (Watts)
76.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.5 lbs (670.0 g)
Current Rating (Amps)
1.60A
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes