
TCA1748ATP8 | |
|---|---|
DigiKey Part Number | 603-TCA1748ATP8-ND |
Manufacturer | |
Manufacturer Product Number | TCA1748ATP8 |
Description | FAN IMP MTRZD 176.5X69MM 48VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 176.5mm Dia Ball 382.0 CFM (10.70m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 70.8dB(A) |
Series | Power (Watts) 57.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 176.5mm Dia | Approval Agency CE, cURus, TUV |
Width 69.00mm | Current Rating (Amps) 1.20A |
Air Flow 382.0 CFM (10.70m³/min) | Voltage Range 36 ~ 60VDC |
Static Pressure 2.114 in H2O (526.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| 12 | 82,03583 € | 984,43 € |
| 30 | 74,51267 € | 2.235,38 € |
| 54 | 72,63463 € | 3.922,27 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

