Q80SV54003PRFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 110,21792 €
Datasheet
Image for Q80SV54003PRFS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q80SV54003PRFS

DigiKey Part Number
941-Q80SV54003PRFS-ND
Manufacturer
Manufacturer Product Number
Q80SV54003PRFS
Description
14.4-170VIN, 54VOUT, 150W, EN501
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 2.8A 14.4V - 170V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Efficiency
89.5%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)
Voltage - Input (Min)
14.4V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
170V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
EN, UL
Current - Output (Max)
2.8A
Standard Number
60950-1; 62368-1
Power (Watts)
151 W
Base Product Number
Voltage - Isolation
4.242 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H80SV54004PRFSDelta Electronics0941-H80SV54004PRFS-ND110,21792 €Similar
Obsolete
This product is no longer manufactured. View Substitutes