
H80SV54004PRFS | |
|---|---|
DigiKey Part Number | 941-H80SV54004PRFS-ND |
Manufacturer | |
Manufacturer Product Number | H80SV54004PRFS |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 3.8A 16.8V - 137.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90.6% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16.8V | Package / Case 11-DIP Module |
Voltage - Input (Max) 137.5V | Size / Dimension 2.48" L x 2.39" W x 0.51" H (63.1mm x 60.6mm x 13.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.8A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 110,21792 € | 13.226,15 € |
| Unit Price without VAT: | 110,21792 € |
|---|---|
| Unit Price with VAT: | 131,15932 € |

