
PML-24V50W1AH | |
|---|---|
DigiKey Part Number | PML-24V50W1AH-ND |
Manufacturer | |
Manufacturer Product Number | PML-24V50W1AH |
Description | AC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PML-24V50W1AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.09 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CB, CE, CCC, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |

