MFR Recommended

PMH-24V50WCAH | |
|---|---|
DigiKey Part Number | 1145-PMH-24V50WCAH-ND |
Manufacturer | |
Manufacturer Product Number | PMH-24V50WCAH |
Description | AC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 5 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 3.82" W x 1.50" H (98.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, EAC, SIQ, UKCA | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,24585 € | 3.449,17 € |
| Unit Price without VAT: | 17,24585 € |
|---|---|
| Unit Price with VAT: | 20,52256 € |


