PMH-24V50WCAA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 64
Unit Price: 13,91000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
PMH-24V50WCAA Drawing
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

PMH-24V50WCAA

DigiKey Part Number
1145-1108-ND
Manufacturer
Manufacturer Product Number
PMH-24V50WCAA
Description
AC/DC CONVERTER 24V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PMH-24V50WCAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
5 kV
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.86" L x 3.82" W x 1.50" H (98.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes