
PJL-48V200WBAA | |
|---|---|
DigiKey Part Number | 1145-PJL-48V200WBAA-ND |
Manufacturer | |
Manufacturer Product Number | PJL-48V200WBAA |
Description | AC/DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.17 A | |
Power (Watts) | ||
Applications | ITE (Commercial), LED Lighting | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.03" L x 3.00" W x 1.38" H (127.8mm x 76.2mm x 35.1mm) | |
Approval Agency | CB, cCSAus, CE, UKCA | |
Standard Number | 60950-1; 62368-1; UL 8750 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 € | 70,12 € |
| 5 | 66,79000 € | 333,95 € |
| 10 | 65,40100 € | 654,01 € |
| 36 | 62,91222 € | 2.264,84 € |
| 72 | 61,60542 € | 4.435,59 € |
| 108 | 60,85352 € | 6.572,18 € |
| Unit Price without VAT: | 70,12000 € |
|---|---|
| Unit Price with VAT: | 83,44280 € |


