
PJL-48V400WBAA | |
|---|---|
DigiKey Part Number | 1145-PJL-48V400WBAA-ND |
Manufacturer | |
Manufacturer Product Number | PJL-48V400WBAA |
Description | AC/DC CONVERTER 48V 400W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 305 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), LED Lighting |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC | Size / Dimension 5.00" L x 3.00" W x 1.61" H (127.0mm x 76.2mm x 41.0mm) |
Voltage - Output 1 48V | Approval Agency CB, cCSAus, CE, SIQ, UKCA |
Current - Output 1 8.33 A | Standard Number 60950-1; 62368-1; UL 8750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 83,67458 € | 6.024,57 € |
| Unit Price without VAT: | 83,67458 € |
|---|---|
| Unit Price with VAT: | 99,57275 € |

