MFR Recommended



PJB-24V150WLRA | |
|---|---|
DigiKey Part Number | PJB-24V150WLRA-ND |
Manufacturer | |
Manufacturer Product Number | PJB-24V150WLRA |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJB-24V150WLRA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90.5% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.40" L x 3.35" W x 1.85" H (188.0mm x 85.0mm x 47.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 6.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJB-24V150WHRA | Delta Electronics | 0 | 1145-PJB-24V150WHRA-ND | 51,67125 € | MFR Recommended |


