New at DigiKey
Image for PJB-24V150WHRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJB-24V150WHRA

DigiKey Part Number
1145-PJB-24V150WHRA-ND
Manufacturer
Manufacturer Product Number
PJB-24V150WHRA
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
90.5%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Linear
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
7.40" L x 3.35" W x 1.85" H (188.0mm x 85.0mm x 47.0mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus, TUV, UKCA
Current - Output 1
6.3 A
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2451,67125 €1.240,11 €
Unit Price without VAT:51,67125 €
Unit Price with VAT:61,48879 €