


PJ-48V50WLNA | |
|---|---|
DigiKey Part Number | PJ-48V50WLNA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-48V50WLNA |
Description | AC/DC CONVERTER 48V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJ-48V50WLNA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 1.1 A | Base Product Number |

