
PFR0812XHE-SP00 | |
|---|---|
DigiKey Part Number | 603-1708-ND |
Manufacturer | |
Manufacturer Product Number | PFR0812XHE-SP00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 134.3 CFM (3.76m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFR0812XHE-SP00 Models |
Category | Noise 71.5dB(A) |
Mfr | Power (Watts) 42 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.573 lb (260.00 g) |
Width 38.00mm | Current Rating (Amps) 3.50A |
Air Flow 134.3 CFM (3.76m³/min) | Voltage Range 9 ~ 12.6VDC |
Static Pressure 3.000 in H2O (747.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,90000 € | 35,90 € |
| 10 | 28,76400 € | 287,64 € |
| 25 | 26,16720 € | 654,18 € |
| 90 | 23,26144 € | 2.093,53 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,72100 € |





















