New Product
9LG0812P1G001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG0812P1G001

DigiKey Part Number
1688-9LG0812P1G001-ND
Manufacturer
Manufacturer Product Number
9LG0812P1G001
Description
80X38MM, DC 12V, HIGH PERF LONG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 120.0 CFM (3.36m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
5.020 in H2O (1250.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
71.0dB(A)
Power (Watts)
33.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
2.80A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,21000 €76,21 €
1061,74500 €617,45 €
3656,60472 €2.037,77 €
Manufacturers Standard Package
Unit Price without VAT:76,21000 €
Unit Price with VAT:90,68990 €