
PFB0924DHE-F00 | |
|---|---|
DigiKey Part Number | 603-1627-ND |
Manufacturer | |
Manufacturer Product Number | PFB0924DHE-F00 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0924DHE-F00 Models |
Category | Noise 66.5dB(A) |
Mfr | Power (Watts) 34.8 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Current Rating (Amps) 1.45A |
Air Flow 175.0 CFM (4.90m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 1.819 in H2O (453.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 10 | 26,20000 € | 262,00 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |















