Similar

PFB0912UHE-F00 | |
|---|---|
DigiKey Part Number | 603-1626-ND |
Manufacturer | |
Manufacturer Product Number | PFB0912UHE-F00 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 153.5 CFM (4.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0912UHE-F00 Models |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 23.5 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Current Rating (Amps) 1.96A |
Air Flow 153.5 CFM (4.30m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.449 in H2O (360.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252J/2H3P | ebm-papst Inc. | 0 | 381-2748-ND | 65,99000 € | Similar |
















