MFR Recommended

PFB0812GHE-R00 | |
|---|---|
DigiKey Part Number | 603-1939-ND |
Manufacturer | |
Manufacturer Product Number | PFB0812GHE-R00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.4 CFM (2.42m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 55.5dB(A) |
Mfr | Power (Watts) 10.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.441 lb (200.03 g) |
Width 38.00mm | Current Rating (Amps) 0.850A |
Air Flow 86.4 CFM (2.42m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.898 in H2O (223.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR0812XHE-SP00 | Delta Electronics | 516 | 603-1708-ND | 35,74000 € | MFR Recommended |





