PFB0812DHE-R00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 523
Unit Price: 36,19000 €
Datasheet
Image for PFB0812DHE-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0812DHE-R00

DigiKey Part Number
603-PFB0812DHE-R00-ND
Manufacturer
Manufacturer Product Number
PFB0812DHE-R00
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
132.6 CFM (3.71m³/min)
Static Pressure
2.030 in H2O (505.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
65.0dB(A)
Power (Watts)
33 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.452 lb (205.02 g)
Current Rating (Amps)
2.75A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes