KFB2548HHU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 251,45333 €
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 251,45333 €
Datasheet
Image for KFB2548HHU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFB2548HHU

DigiKey Part Number
603-KFB2548HHU-ND
Manufacturer
Manufacturer Product Number
KFB2548HHU
Description
FAN IMP MTRZD 250X89MM 48VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 250mm Dia Ball 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 250mm Dia
Width
89.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
72.0dB(A)
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes