Similar
Similar

F250A5-072-D0520 | |
|---|---|
DigiKey Part Number | P15549-ND |
Manufacturer | |
Manufacturer Product Number | F250A5-072-D0520 |
Description | FAN IMP MTRZD 250X99.8MM 24VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 250mm Dia Ball 806.0 CFM (22.57m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F250A5-072-D0520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 250mm Dia | |
Width | 99.80mm | |
Air Flow | 806.0 CFM (22.57m³/min) | |
Static Pressure | 2.593 in H2O (646.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 78.0dB(A) | |
Power (Watts) | 145.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 5.3 lbs (2.4 kg) | |
Current Rating (Amps) | 6.05A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 204,83750 € | 2.458,05 € |
| Unit Price without VAT: | 204,83750 € |
|---|---|
| Unit Price with VAT: | 243,75663 € |


