
KFB2348HHU-EP | |
|---|---|
DigiKey Part Number | 603-1740-ND |
Manufacturer | |
Manufacturer Product Number | KFB2348HHU-EP |
Description | FAN IMP MTRZD 225X99MM 48VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 735.1 CFM (20.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | KFB2348HHU-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 735.1 CFM (20.58m³/min) | |
Static Pressure | 1.990 in H2O (495.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 71.0dB(A) | |
Power (Watts) | 105.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 2.20A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,90000 € | 254,90 € |
| 12 | 197,78583 € | 2.373,43 € |
| 30 | 185,82500 € | 5.574,75 € |
| Unit Price without VAT: | 254,90000 € |
|---|---|
| Unit Price with VAT: | 303,33100 € |


