Similar

IPM24S0C0S03FA | |
|---|---|
DigiKey Part Number | 941-1022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPM24S0C0S03FA |
Description | DC DC CONVERTER 8-15V 45W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 8 ~ 15V 3A 20V - 36V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.70" L x 0.59" W x 0.31" H (17.8mm x 15.0mm x 7.8mm) | |
Control Features | Enable, Active High |


