
PTN78060HAZ | |
|---|---|
DigiKey Part Number | 296-19759-ND |
Manufacturer | |
Manufacturer Product Number | PTN78060HAZ |
Description | DC DC CONVERTER 11.85-22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 3A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060HAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 € | 31,08 € |
| 5 | 29,91800 € | 149,59 € |
| 10 | 29,43300 € | 294,33 € |
| 36 | 28,55444 € | 1.027,96 € |
| 72 | 28,08944 € | 2.022,44 € |
| 108 | 27,82093 € | 3.004,66 € |
| 252 | 27,26706 € | 6.871,30 € |
| Unit Price without VAT: | 31,08000 € |
|---|---|
| Unit Price with VAT: | 36,98520 € |



