MFR Recommended

GTW040FUC15RE | |
|---|---|
DigiKey Part Number | 603-1889-ND |
Manufacturer | |
Manufacturer Product Number | GTW040FUC15RE |
Description | FAN AXIAL 404X202MM 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 528mm Dia Ball 3147.0 CFM (88.12m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 528mm Dia | |
Width | 154.0mm | |
Air Flow | 3147.0 CFM (88.12m³/min) | |
Static Pressure | 0.710 in H2O (176.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | PWM Control, Thermal Overload Protector (TOP) | |
Noise | 72.0dB(A) | |
Power (Watts) | 330W | |
RPM | 1650 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | cUL, TUV | |
Weight | 21 lbs (9.5 kg) | |
Current Rating (Amps) | 3A | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |



