Image for GTW040FUC15E-M001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTW040FUC15E-M001

DigiKey Part Number
603-GTW040FUC15E-M001-ND
Manufacturer
Manufacturer Product Number
GTW040FUC15E-M001
Description
AXIAL ROUND 528MM L X 154MM W W/
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 528mm Dia Ball 3147.0 CFM (88.12m³/min) 3 Wire Leads with Ferrules, 7 Wire Leads with Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 528mm Dia
Width
154.0mm
Air Flow
3147.0 CFM (88.12m³/min)
Static Pressure
0.795 in H2O (198.0 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Alarm, Electronic Commutation (EC), PWM Control, Thermal Overload Protector (TOP)
Noise
72.0dB(A)
Power (Watts)
330W
RPM
1650 RPM
Termination
3 Wire Leads with Ferrules, 7 Wire Leads with Ferrules
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
-
Voltage Range
200 ~ 277VAC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48419,22375 €20.122,74 €
Unit Price without VAT:419,22375 €
Unit Price with VAT:498,87626 €