Parametric Equivalent

GTB036PUD25R | |
|---|---|
DigiKey Part Number | 603-1879-ND |
Manufacturer | |
Manufacturer Product Number | GTB036PUD25R |
Description | FAN BLWR CENT 360X251MM 230VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 360.2mm Dia Ball 3054.0 CFM (85.51m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Power (Watts) 648W |
Manufacturer Delta Electronics | RPM 2200 RPM |
Series | Termination Terminal Block |
Packaging Box | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated 400VAC | Approval Agency cUL, TUV, UL |
Size / Dimension Round - 360.2mm Dia | Weight 23 lbs (10.4 kg) |
Width 250.8mm | Current Rating (Amps) 1.75A |
Air Flow 3054.0 CFM (85.51m³/min) | Voltage Range 380 ~ 480VAC |
Static Pressure 3.330 in H2O (829.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Aluminum |
Fan Type Motorized Impellers | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 80.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTB036PUD25R N1 | Delta Electronics | 0 | 603-1880-ND | 639,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 608,05000 € | 7.296,60 € |
| Unit Price without VAT: | 608,05000 € |
|---|---|
| Unit Price with VAT: | 723,57950 € |


