Parametric Equivalent

GTB036PUD25R N1 | |
|---|---|
DigiKey Part Number | 603-1880-ND |
Manufacturer | |
Manufacturer Product Number | GTB036PUD25R N1 |
Description | FAN BLWR CENT 360X251MM 230VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 360.2mm Dia Ball 3054.0 CFM (85.51m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 400VAC | |
Size / Dimension | Round - 360.2mm Dia | |
Width | 250.8mm | |
Air Flow | 3054.0 CFM (85.51m³/min) | |
Static Pressure | 3.330 in H2O (829.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 80.0dB(A) | |
Power (Watts) | 648W | |
RPM | 2200 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | 23 lbs (10.4 kg) | |
Current Rating (Amps) | 1.75A | |
Voltage Range | 380 ~ 480VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 647,60167 € | 7.771,22 € |
| Unit Price without VAT: | 647,60167 € |
|---|---|
| Unit Price with VAT: | 770,64599 € |


