


FFB0948SHE-T500 | |
|---|---|
DigiKey Part Number | 603-1481-ND |
Manufacturer | |
Manufacturer Product Number | FFB0948SHE-T500 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 100.3 CFM (2.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0948SHE-T500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 100.3 CFM (2.81m³/min) | |
Static Pressure | 0.572 in H2O (142.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 52.5dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 28 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |















