FFB0924SHE-F00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 12,28285 €
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 100.3 CFM (2.81m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0924SHE-F00

DigiKey Part Number
603-FFB0924SHE-F00-ND
Manufacturer
Manufacturer Product Number
FFB0924SHE-F00
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 100.3 CFM (2.81m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.5dB(A)
Mfr
Power (Watts)
9.6 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.437 lb (198.00 g)
Width
38.00mm
Current Rating (Amps)
0.400A
Air Flow
100.3 CFM (2.81m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.572 in H2O (142.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-9238S-250-532-20Same Sky (Formerly CUI Devices)02223-CFM-9238S-250-532-20-ND12,28285 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52811,19064 €5.908,66 €
Unit Price without VAT:11,19064 €
Unit Price with VAT:13,31686 €