
CFM-9238S-250-532-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238S-250-532-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238S-250-532-20 |
Description | FAN AXIAL 92X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sleeve 92.0 CFM (2.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 52.3dB(A) |
Series | Power (Watts) 12.48 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 37.50mm | Current Rating (Amps) 0.520A |
Air Flow 92.0 CFM (2.58m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,18535 € | 7.311,21 € |
| Unit Price without VAT: | 12,18535 € |
|---|---|
| Unit Price with VAT: | 14,50057 € |




