
FFB0912SH-F00 | |
|---|---|
DigiKey Part Number | 603-1429-ND |
Manufacturer | |
Manufacturer Product Number | FFB0912SH-F00 |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0912SH-F00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.396 in H2O (98.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 8.28 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.286 lb (129.73 g) | |
Current Rating (Amps) | 0.690A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| 10 | 14,00000 € | 140,00 € |
| 25 | 12,75400 € | 318,85 € |
| 72 | 11,42028 € | 822,26 € |
| 144 | 10,78979 € | 1.553,73 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 20,67030 € |














