
AFL25AUHW-P1 | |
|---|---|
DigiKey Part Number | 603-2218-ND |
Manufacturer | |
Manufacturer Product Number | AFL25AUHW-P1 |
Description | 250X250X78 115 / 230V AC FAN W/I |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Round - 250mm Dia Ball 445.0 CFM (12.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFL25AUHW-P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 85.70mm | |
Air Flow | 445.0 CFM (12.46m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Speed, Dual Voltage, Electronic Commutation (EC), Locked Rotor Protection, Thermal Overload Protector (TOP) | |
Noise | 57.0dB(A) | |
Power (Watts) | 9.00W, 21.00W | |
RPM | 1600/2200 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 131°F (-40 ~ 55°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,39000 € | 58,39 € |
| 12 | 49,59083 € | 595,09 € |
| Unit Price without VAT: | 58,39000 € |
|---|---|
| Unit Price with VAT: | 69,48410 € |


